-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37707-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4115 In Stock |
|
$0.5624 / $1.4500 | Buy Now |
DISTI #
595-TPS22920YZPT
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-Low rON,4A Sgl Channel Load Switch RoHS: Compliant | 15771 |
|
$0.5480 / $1.2300 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL | 37 |
|
$1.2645 / $2.1075 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH ULOW 8DSBGA | 3346 |
|
RFQ | |
|
Win Source Electronics | Ultra-Low On-Resistance, 4-A Integrated Load Switch with Controlled Turn-on | 12560 |
|
$18.4330 / $27.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22920YZPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22920YZPT
Texas Instruments
3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.75 V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 1.05 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |