-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 0.04-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0381
|
Newark | Power Load Switch, 5.5V, Sc-70-5, Power Load Switch Type:-, Input Voltage:5.5V, Current Limit:65Ma, On State Resistance:0.4Ohm, Distribution Switch Case Style:Sc-70, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22941DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 / $1.3900 | Buy Now |
DISTI #
296-25217-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24047 In Stock |
|
$0.4421 / $0.8300 | Buy Now |
DISTI #
595-TPS22941DCKR
|
Mouser Electronics | Power Switch ICs - Power Distribution Low-Inp Vltg 40mA Current Ltd Load Sw RoHS: Compliant | 8459 |
|
$0.4270 / $0.8300 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO5 | 300 |
|
$0.3675 / $1.2250 | Buy Now |
|
Ameya Holding Limited | TPS22941DCKR, 单 负载开关集成电路, 20mA, 1.62 → 5.5V, 122mW, 6针 SC-70封装 | 48885 |
|
RFQ | |
|
Chip1Cloud | IC PWR SWITCH P-CHAN 1:1 SC70-5 / Power Switch/Driver 1:1 P-Channel 40mA SC-70-5 | 933499 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22941DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22941DCKR
Texas Instruments
5.5-V, 0.04-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |