Part Details for TPS22953DQCR by Texas Instruments
Overview of TPS22953DQCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS22953DQCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47227-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5504 In Stock |
|
$0.2999 / $0.9000 | Buy Now |
DISTI #
595-TPS22953DQCR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.7-V, 5-A, 14-mohm load switch with adj. rise time, -Voltage monitoring 10-WSON -40 to 105 RoHS: Compliant | 9527 |
|
$0.2520 / $0.9000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, 0.7, PDSO10 | 9532 |
|
$9.0084 / $13.5126 | Buy Now |
|
Rochester Electronics | TPS22953 5.7V, 5A, 14mOhm Load Switch with Voltage Monitoring and Reverse Current Protection RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.2479 / $0.2917 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH CURR LIMT 10WSON | 13530 |
|
RFQ |