-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 5.5-V, 4-A, 27-mΩ, automotive load switch with adj. rise time and output discharge 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44113-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4577 / $1.1800 | Buy Now |
DISTI #
595-TPS22968NQDMGRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 2-ch, 5.5-V, 4-A, 27-mohm, automotive load switch with adj. rise time and output discharge 10-WSON -40 to 125 RoHS: Compliant | 1670 |
|
$0.4570 / $1.2100 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 23 |
|
$0.8820 / $1.4700 | Buy Now | |
|
Ameya Holding Limited | 7890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22968NQDMGRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22968NQDMGRQ1
Texas Instruments
2-ch, 5.5-V, 4-A, 27-mΩ, automotive load switch with adj. rise time and output discharge 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22968NQDMGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22968NQDMGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22968NQDMGTQ1 | 2-ch, 5.5-V, 4-A, 27-mΩ, automotive load switch with adj. rise time and output discharge 10-WSON -40 to 125 | Texas Instruments | TPS22968NQDMGRQ1 vs TPS22968NQDMGTQ1 |