-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6-V, 4-A, 4.7-mΩ load switch with output discharge 8-DSBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50069-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1654 In Stock |
|
$0.1616 / $0.6400 | Buy Now |
DISTI #
595-TPS22970YZPR
|
Mouser Electronics | Power Switch ICs - Power Distribution 3.6-V, 4-A, 4.7-mO load switch with output discharge 8-DSBGA -40 to 105 RoHS: Compliant | 2975 |
|
$0.1610 / $0.5600 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22970YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22970YZPR
Texas Instruments
3.6-V, 4-A, 4.7-mΩ load switch with output discharge 8-DSBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-13 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 0.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.25 mm |
This table gives cross-reference parts and alternative options found for TPS22970YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22970YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22970YZPT | 3.6-V, 4-A, 4.7-mΩ load switch with output discharge 8-DSBGA -40 to 105 | Texas Instruments | TPS22970YZPR vs TPS22970YZPT |
PTPS22970YZPT | 3.6V, 4A, 4.7mΩ Load Switch with Quick Output Discharge for Cost-Conscious Applications 8-DSBGA -40 to 85 | Texas Instruments | TPS22970YZPR vs PTPS22970YZPT |