-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS22976NDPURCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11081 In Stock |
|
$0.1941 / $0.5800 | Buy Now |
DISTI #
595-TPS22976NDPUR
|
Mouser Electronics | Power Switch ICs - Power Distribution 2-ch, 5.7-V, 6-A, 14-mO, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105 RoHS: Compliant | 16130 |
|
$0.1890 / $0.5800 | Buy Now |
|
Ameya Holding Limited | 1569495 |
|
RFQ | ||
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 14WSON | 56050 |
|
$1.9410 / $2.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22976NDPUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22976NDPUR
Texas Instruments
2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HEIGHT CALCULATED | |
Built-in Protections | TRANSIENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.7 V | |
Supply Voltage1-Min | 0.6 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22976NDPUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22976NDPUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS23730RMTR | IEEE 802.3bt type-3 class 1-6 PoE 2 PD with high efficiency DC-DC controller 45-VQFN -40 to 125 | Texas Instruments | TPS22976NDPUR vs TPS23730RMTR |
TPS23730RMTT | IEEE 802.3bt type-3 class 1-6 PoE 2 PD with high efficiency DC-DC controller 45-VQFN -40 to 125 | Texas Instruments | TPS22976NDPUR vs TPS23730RMTT |
TPS22976NDPUT | 2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105 | Texas Instruments | TPS22976NDPUR vs TPS22976NDPUT |