-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-10-V to -80-V hot swap controller with dual current limit and dual gate drive 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS23521PWT | Texas Instruments | TPS23521 -48 V Hot Swap 16-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0387
|
Newark | Hot Swap Controller, -80V, Tssop-16, Controller Applications:Remote Radio/Baseband Units, Router/Switchers, Small Cells, -48V Telecommunications Infrastructure, Input Voltage:-, Supply Voltage Min:-10V, Supply Voltage Max:-80V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS23521PWT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8600 / $5.8400 | Buy Now |
DISTI #
296-47930-1-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
164 In Stock |
|
$2.5355 / $5.0300 | Buy Now |
DISTI #
595-TPS23521PWT
|
Mouser Electronics | Hot Swap Voltage Controllers -10-V to -80-V hot swap controller with dual current limit and dual gate drive 16-TSSOP -40 to 125 RoHS: Compliant | 8 |
|
$2.3000 / $4.4400 | Buy Now |
DISTI #
V72:2272_19763767
|
Arrow Electronics | Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1804 Container: Cut Strips | Americas - 4 |
|
$0.3929 / $1.9524 | Buy Now |
DISTI #
C1S746204224573
|
Chip1Stop | Hot Swap controllers RoHS: Compliant | 4 |
|
$2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23521PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23521PWT
Texas Instruments
-10-V to -80-V hot swap controller with dual current limit and dual gate drive 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-09 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | -10 V | |
Input Voltage-Min | -80 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |