-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41726-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5400 In Stock |
|
$0.7941 / $1.8700 | Buy Now |
DISTI #
595-TPS2378DDAR
|
Mouser Electronics | Power Switch ICs - POE / LAN PoE High-Pwr PD Interface | 9179 |
|
$0.7940 / $1.8000 | Buy Now |
DISTI #
V72:2272_07412827
|
Arrow Electronics | Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2226 |
|
$0.7443 / $1.7630 | Buy Now |
DISTI #
66977664
|
Verical | Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP Min Qty: 9 Package Multiple: 1 Date Code: 2249 | Americas - 2226 |
|
$0.7443 / $1.7630 | Buy Now |
|
Ameya Holding Limited | IC CTRLR POE PD IEEE802.3 8SOPWR | 576366 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC POE CNTRL 1 CHANNEL 8SOPWR | 1453 |
|
$0.4039 / $0.6139 | Buy Now |
|
LCSC | SO-8-EP Ethernet Transceivers ROHS | 1453 |
|
$0.3512 / $0.5338 | Buy Now |
|
Win Source Electronics | IC CTRLR POE PD IEEE802.3 8SOPWR | 363700 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2378DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2378DDAR
Texas Instruments
IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.9V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 1.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2378DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2378DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2379DDAR | IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS2378DDAR vs TPS2379DDAR |
TPS2378DDA | IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS2378DDAR vs TPS2378DDA |
TPS2379DDA | IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS2378DDAR vs TPS2379DDA |