-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2384PJD-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4369 In Stock |
|
$7.2500 | Buy Now |
DISTI #
296-19557-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7380 / $10.6400 | Buy Now |
DISTI #
595-TPS2384PJD
|
Mouser Electronics | Power Switch ICs - POE / LAN Quad Ethernet Srcng Equipment Mngr RoHS: Compliant | 186 |
|
$6.7300 / $10.8600 | Buy Now |
|
Rochester Electronics | TPS2384 Quad Ethernet Power Sourcing Equipment Power Manager RoHS: Compliant Status: Active Min Qty: 1 | 4369 |
|
$6.2200 / $7.3200 | Buy Now |
|
Ameya Holding Limited | IC QUAD PSEPM PWR MGR 64-HTQFP | 5491 |
|
RFQ | |
|
Chip1Cloud | IC QUAD PSEPM PWR MGR 64-HTQFP | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2384PJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2384PJD
Texas Instruments
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 44 V | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | 44 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TPS2384PJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2384PJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2384PJDG4 | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQFP64, GREEN, PLASTIC, HTQFP-64 | Texas Instruments | TPS2384PJD vs TPS2384PJDG4 |