-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5769
|
Newark | Hot Swap Controller, 3.1-6.8V, Sot-23-5, Controller Applications:Cellular Phones, Digital Cameras, Gps, Pdas, Portable Pcs, Media Players,, Input Voltage:6.8V, Supply Voltage Min:3.1V, Supply Voltage Max:6.8V, Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2400DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8700 / $3.4600 | Buy Now |
DISTI #
296-17226-1-ND
|
DigiKey | IC OVERVOLT PROT CTRLR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9386 In Stock |
|
$1.2762 / $2.9000 | Buy Now |
DISTI #
595-TPS2400DBVT
|
Mouser Electronics | Hot Swap Voltage Controllers Overvltg/Undervltg Protection IC RoHS: Compliant | 9851 |
|
$1.2600 / $2.8700 | Buy Now |
DISTI #
V72:2272_07412924
|
Arrow Electronics | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 Container: Cut Strips | Americas - 171 |
|
$1.2460 / $2.8220 | Buy Now |
DISTI #
62169252
|
Verical | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2216 | Americas - 171 |
|
$1.2460 / $2.8220 | Buy Now |
|
Ameya Holding Limited | TPS2400DBVT 正电压 热交换控制器, 5针 SOT-23封装 | 91627 |
|
RFQ | |
DISTI #
C1S523900805185
|
Chip1Stop | Hot Swap controllers RoHS: Compliant pbFree: Yes Container: Cut Tape | 450 |
|
$1.3900 / $2.5000 | Buy Now |
|
Win Source Electronics | OVERVOLTAGE PROTECTION CONTROLLER | IC OVERVOLT PROT CTRLR SOT23-5 | 25100 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2400DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2400DBVT
Texas Instruments
5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2400DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2400DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2400DBVTG4 | 5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85 | Texas Instruments | TPS2400DBVT vs TPS2400DBVTG4 |