-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS2400DBVTG4-ND
|
DigiKey | IC OVERVOLT PROT CTRLR SOT23-5 Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.2762 / $1.9634 | Buy Now |
DISTI #
595-TPS2400DBVTG4
|
Mouser Electronics | Hot Swap Voltage Controllers Overvltg/Undervltg Protection IC RoHS: Compliant | 660 |
|
$1.2700 / $2.9000 | Buy Now |
|
Rochester Electronics | TPS2400 5.5V overvoltage protection controller with 100V input transient protection RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$1.2000 / $1.4200 | Buy Now |
|
Win Source Electronics | IC OVERVOLT PROT CTRLR SOT23-5 | 25263 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2400DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2400DBVTG4
Texas Instruments
5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2400DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2400DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2400DBVT | 5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85 | Texas Instruments | TPS2400DBVTG4 vs TPS2400DBVT |