-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8-V to 16.5-V 1.2A IQ 290-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8092
|
Newark | Ic, Hot Swap Controller, Controller Applications:High Availability Systems, N+1 Power Supplies, Server Blades, Telecom Systems, Input Voltage:16.5V, Supply Voltage Min:3V, Supply Voltage Max:16.5V, Controller Ic Case Style:Tssop, No.rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2410PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1200 / $5.4200 | Buy Now |
DISTI #
296-21612-5-ND
|
DigiKey | IC OR CTRLR N+1 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1890 In Stock |
|
$2.2339 / $4.4500 | Buy Now |
DISTI #
595-TPS2410PW
|
Mouser Electronics | Hot Swap Voltage Controllers N+1 OR-ing Pwr Rail Cntrlr RoHS: Compliant | 3262 |
|
$2.1300 / $4.4500 | Buy Now |
|
Ameya Holding Limited | TSSOP 14/I°/N+1 AND OR-ING POWER RAIL CONTROLLER | 55048 |
|
RFQ | |
|
Win Source Electronics | IC OR CTRLR N+1 14TSSOP | 5770 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2410PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2410PW
Texas Instruments
0.8-V to 16.5-V 1.2A IQ 290-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2410PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2410PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2410PWR | 0.8-V to 16.5-V 1.2A IQ 290-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85 | Texas Instruments | TPS2410PW vs TPS2410PWR |
TPS2410PWRG4 | 0.8-V to 16.5-V 1.2A IQ 290-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85 | Texas Instruments | TPS2410PW vs TPS2410PWRG4 |