-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8-V to 16.5-V 1.2A IQ 292-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41731-1-ND
|
DigiKey | IC OR CTRLR N+1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4847 In Stock |
|
$1.2263 / $2.7800 | Buy Now |
DISTI #
595-TPS2412DR
|
Mouser Electronics | Hot Swap Voltage Controllers N+1/ORing Power Controller RoHS: Compliant | 9446 |
|
$1.1400 / $2.7800 | Buy Now |
|
Ameya Holding Limited | IC OR CTRLR N+1 8SOIC | 8905 |
|
RFQ | |
DISTI #
SMC-TPS2412DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15237 |
|
RFQ | |
|
Chip1Cloud | N+1 and ORing Power Rail Controller | 9100 |
|
RFQ | |
|
Perfect Parts Corporation | 523 |
|
RFQ | ||
|
Win Source Electronics | N+1 and ORing Power Rail Controller | 28614 |
|
$4.6570 / $6.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2412DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2412DR
Texas Instruments
0.8-V to 16.5-V 1.2A IQ 292-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2412DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2412DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2412DRG4 | 0.8-V to 16.5-V 1.2A IQ 292-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85 | Texas Instruments | TPS2412DR vs TPS2412DRG4 |
TPS2412DG4 | N+1 and OR-ing Power Rail Controller 8-SOIC -40 to 85 | Texas Instruments | TPS2412DR vs TPS2412DG4 |