-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8-V to 16.5-V 1.2A IQ 292-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS2412DRG4-ND
|
DigiKey | IC OR CTRLR N+1 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.2263 / $1.2735 | Buy Now |
DISTI #
595-TPS2412DRG4
|
Mouser Electronics | Hot Swap Voltage Controllers N+1/ORing Pwr Cntrlr RoHS: Compliant | 0 |
|
$1.2000 / $2.7400 | Order Now |
|
ComSIT USA | N PLUS 1 AND ORING POWER RAIL CONTROLLER Analog Circuit, 1 Func, 1 Channel, PDSO8 RoHS: Not Compliant | Europe - 47 |
|
RFQ | |
DISTI #
SMC-TPS2412DRG4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1072 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2412DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2412DRG4
Texas Instruments
0.8-V to 16.5-V 1.2A IQ 292-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2412DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2412DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2412DR | 0.8-V to 16.5-V 1.2A IQ 292-uA Igate source N+1 and OR-ing power rail controller 8-SOIC -40 to 85 | Texas Instruments | TPS2412DRG4 vs TPS2412DR |