-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-V to 80-V hot swap controller with I<sup>2</sup>C current monitor and Auto Retry 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27643-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7188 / $5.4200 | Buy Now |
DISTI #
595-TPS2481PWR
|
Mouser Electronics | Hot Swap Voltage Controllers Pos VltgInt Prot Dev/Hotswap Cntrlr RoHS: Compliant | 0 |
|
$2.6900 / $5.4200 | Order Now |
DISTI #
J56:1989_00148240
|
Arrow Electronics | Hot Swap Controller 1-CH 80V N-Channel Positive Voltage 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | Europe - 2000 |
|
$2.4440 / $2.4570 | Buy Now |
DISTI #
V72:2272_07413021
|
Arrow Electronics | Hot Swap Controller 1-CH 80V N-Channel Positive Voltage 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 312 |
|
$2.5960 / $5.3420 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOT SWAP 9-20V 20TSSOP | 23035 |
|
RFQ | |
|
Chip1Cloud | Positive Voltage Intelligent Protection Device Hotswap Controller and I2C Current Monitor | 40500 |
|
RFQ | |
|
Perfect Parts Corporation | 4088 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2481PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2481PWR
Texas Instruments
9-V to 80-V hot swap controller with I<sup>2</sup>C current monitor and Auto Retry 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2481PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2481PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2481PW | 9-V to 80-V hot swap controller with I2C current monitor and Auto Retry 20-TSSOP -40 to 125 | Texas Instruments | TPS2481PWR vs TPS2481PW |