-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-V to 80-V hot swap controller with power limiting, latch off and analog current monitor 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1554
|
Newark | Hot-Swap Controller, 80V, Tssop-14, Controller Applications:Server Backplane, Storage Area Network, Medical System, Plug-In Module, Base Station, Input Voltage:-, Supply Voltage Min:9V, Supply Voltage Max:80V, Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2492PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1800 / $7.4700 | Buy Now |
DISTI #
296-39373-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8306 In Stock |
|
$1.9035 / $3.7900 | Buy Now |
DISTI #
595-TPS2492PWR
|
Mouser Electronics | Hot Swap Voltage Controllers Pos Hi-Vltg Pwr-Ltd Hotswap Controller RoHS: Compliant | 752 |
|
$1.9000 / $3.7300 | Buy Now |
DISTI #
V72:2272_07413035
|
Arrow Electronics | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 Container: Cut Strips | Americas - 1260 |
|
$1.8170 / $3.6780 | Buy Now |
DISTI #
70797428
|
Verical | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2332 | Americas - 1260 |
|
$1.8170 / $3.6780 | Buy Now |
|
Bristol Electronics | 1656 |
|
RFQ | ||
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
C1S746203630050
|
Chip1Stop | Hot Swap Controller 1-CH 80V 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1950 |
|
$1.7800 / $2.9800 | Buy Now |
|
Win Source Electronics | Positive High-Voltage Power-Limiting Hotswap Controller With Analog Current Monitor Output | IC CTRLR HOT SWAP POS HV 14TSSOP | 108940 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2492PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2492PWR
Texas Instruments
9-V to 80-V hot swap controller with power limiting, latch off and analog current monitor 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |