Part Details for TPS2500DRCT by Texas Instruments
Overview of TPS2500DRCT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2500DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5773
|
Newark | Power Load Switch, Usb, 5.25V, Son-10, Power Load Switch Type:Low Side, Input Voltage:5.25V, Current Limit:4.5A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Son, No. Of Pins:10Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |TEXAS INSTRUMENTS TPS2500DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $2.5900 | Buy Now |
DISTI #
296-32462-1-ND
|
DigiKey | IC PWR SWITCH N/P-CH 1:2 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2380 In Stock |
|
$1.0609 / $2.4100 | Buy Now |
DISTI #
595-TPS2500DRCT
|
Mouser Electronics | Power Switch ICs - Power Distribution Integr USB Pwr Sw w/ Boost Converter RoHS: Compliant | 510 |
|
$1.0600 / $2.3900 | Buy Now |
|
Ameya Holding Limited | Texas Instruments,TPS2500DRCT,IC,Switch | 1200 |
|
RFQ | |
DISTI #
3008917
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1182 / $2.8169 | Buy Now |
DISTI #
3008917
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0098 / $2.7886 | Buy Now |
DISTI #
3008917RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0098 | Buy Now |
|
Vyrian | OEM/CM Only | 150 |
|
RFQ | |
|
Win Source Electronics | IC USB PWR SW W/BOOST CONV 10SON | 64900 |
|
$2.9110 / $4.3660 | Buy Now |
Part Details for TPS2500DRCT
TPS2500DRCT CAD Models
TPS2500DRCT Part Data Attributes
|
TPS2500DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2500DRCT
Texas Instruments
0.13-1.4A adjustable ILIMIT, 1.8-5.25V, 80mΩ USB power switch + boost converter in Eco-mode 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1075 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS2500DRCT
This table gives cross-reference parts and alternative options found for TPS2500DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2500DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2500DRCR | 0.13-1.4A adjustable ILIMIT, 1.8-5.25V, 80mΩ USB power switch + boost converter in Eco-mode 10-VSON -40 to 125 | Texas Instruments | TPS2500DRCT vs TPS2500DRCR |