-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-V, universal 4-20-mA, ±20-mA current loop protector 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS26612DDFRCT-ND
|
DigiKey | IC CURRENT REGULATOR TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18538 In Stock |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
595-TPS26612DDFR
|
Mouser Electronics | Hot Swap Voltage Controllers 50-V, universal 4-20 -mA, +/-20-mA curre RoHS: Compliant | 2724 |
|
$0.7570 / $1.7800 | Buy Now |
|
Ameya Holding Limited | 10692 |
|
RFQ | ||
|
LCSC | -50V50V TSOT-23-8 LED Drivers ROHS | 16 |
|
$1.1262 / $1.6236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS26612DDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26612DDFR
Texas Instruments
50-V, universal 4-20-mA, ±20-mA current loop protector 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-12 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | -50 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.035 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.75 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS26612DDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS26612DDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4252A-2CMS#TRPBF | LTC4252A-2CMS#TRPBF | Analog Devices Inc | TPS26612DDFR vs LTC4252A-2CMS#TRPBF |
LTC4252A-2CMS | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 | Analog Devices Inc | TPS26612DDFR vs LTC4252A-2CMS |
LTC4252A-2IMS | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | TPS26612DDFR vs LTC4252A-2IMS |
LTC4252CIMS-2#PBF | LTC4252CIMS-2#PBF | Analog Devices Inc | TPS26612DDFR vs LTC4252CIMS-2#PBF |
LTC4252A-2CMS#TR | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 | Analog Devices Inc | TPS26612DDFR vs LTC4252A-2CMS#TR |
LTC4252A-2CMS#TR | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | TPS26612DDFR vs LTC4252A-2CMS#TR |
LTC4252A-2IMS#TR | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | TPS26612DDFR vs LTC4252A-2IMS#TR |
LTC4252CCMS-2#PBF | LTC4252B/LTC4252C - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | TPS26612DDFR vs LTC4252CCMS-2#PBF |
LTC4252A-2CMS#PBF | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | TPS26612DDFR vs LTC4252A-2CMS#PBF |
LTC4252CIMS-2#TRPBF | LTC4252CIMS-2#TRPBF | Analog Devices Inc | TPS26612DDFR vs LTC4252CIMS-2#TRPBF |