-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35595-1-ND
|
DigiKey | IC PWR SWTCH P-CHAN 1:1 TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19758 In Stock |
|
$0.3982 / $1.0300 | Buy Now |
DISTI #
595-TPS27082LDDCR
|
Mouser Electronics | Power Switch ICs - Power Distribution PFET Load Switch w/ Adj Slew Rate RoHS: Compliant | 84199 |
|
$0.3900 / $1.0000 | Buy Now |
DISTI #
80941497
|
Verical | Power Switch Hi Side 1-OUT 3A 0.155Ohm 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2402 | Americas - 2999 |
|
$0.4599 / $0.9162 | Buy Now |
|
Bristol Electronics | 3184 |
|
RFQ | ||
|
Quest Components | 1.2V-8V, 3 AMP PFET LOAD SWITCH WITH ADJUSTABLE SLEW RATE, FAST TRANSIENT ISOLATION AND HYSTERETIC CONTROL | 1027 |
|
$0.5776 / $1.4440 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 3000 |
|
RFQ | |
|
Win Source Electronics | 1.2V - 8V, 3A PFET Load Switch with Adjustable Slew Rate, Fast Transient Isolation and Hysteretic Control | IC LOAD SW HIGH SIDE 6SOT | 214011 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS27082LDDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS27082LDDCR
Texas Instruments
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS27082LDDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS27082LDDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94063YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | TPS27082LDDCR vs MIC94063YC6 |
TPS2513DBVR | Dual USB Dedicated Charging Port Controllers 6-SOT-23 -40 to 125 | Texas Instruments | TPS27082LDDCR vs TPS2513DBVR |
MIC94068YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | TPS27082LDDCR vs MIC94068YML-TR |
MIC94064YMT-TR | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | TPS27082LDDCR vs MIC94064YMT-TR |
MIC94062BC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | TPS27082LDDCR vs MIC94062BC6TX |
TPS2513AQDBVRQ1 | Automotive USB Charge port dual DP/DM manager 6-SOT-23 -40 to 125 | Texas Instruments | TPS27082LDDCR vs TPS2513AQDBVRQ1 |
MAX17000AETG+TC00 | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, TQFN-24 | Maxim Integrated Products | TPS27082LDDCR vs MAX17000AETG+TC00 |
MIC94060YML | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | TPS27082LDDCR vs MIC94060YML |
MAX17000AETG+T | Complete DDR2 and DDR3 Memory Power-Management Solution, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | TPS27082LDDCR vs MAX17000AETG+T |
MIC94061YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | TPS27082LDDCR vs MIC94061YC6 |