-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44706-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3110 In Stock |
|
$0.9335 / $2.9400 | Buy Now |
DISTI #
595-TPS2811DR
|
Mouser Electronics | Gate Drivers Inv Dual H-S MOSFET Driver RoHS: Compliant | 1451 |
|
$1.3900 / $2.9400 | Buy Now |
|
Rochester Electronics | TPS2811 Inverting Dual High-Speed MOSFET Drivers with Internal Regulator RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
TPS2811DR
|
TME | IC: driver, low-side,gate driver, SO8, -2÷2A, 180mV÷9.9V, Ch: 2 Min Qty: 1 | 0 |
|
$1.8500 / $2.9800 | RFQ |
|
Ameya Holding Limited | 1632 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 582 |
|
$1.2000 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2811DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2811DR
Texas Instruments
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2811DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2811DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2811DG4 | Inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC | Texas Instruments | TPS2811DR vs TPS2811DG4 |
TPS2811DRG4 | Inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC -40 to 125 | Texas Instruments | TPS2811DR vs TPS2811DRG4 |
TPS2811D | 2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC | Texas Instruments | TPS2811DR vs TPS2811D |