-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A single-channel gate driver wih 40-V VDD, inverting input, and regulated output 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1611
|
Newark | Ic, Driver, Mosfet, Smd, Sot-23-5, Driver Configuration:Inverting, Peak Output Current:2A, Supply Voltage Min:4V, Supply Voltage Max:14V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Input Delay:24Ns, Output Delay:24Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2818DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1895 |
|
$1.7000 / $2.1500 | Buy Now |
DISTI #
296-3373-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12046 In Stock |
|
$0.7662 / $1.2800 | Buy Now |
DISTI #
2156-TPS2818DBVR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6931 In Stock |
|
$0.8900 | Buy Now |
DISTI #
595-TPS2818DBVR
|
Mouser Electronics | Gate Drivers 2A HS Inverting RoHS: Compliant | 24007 |
|
$0.7660 / $1.0700 | Buy Now |
|
Quest Components | 8 |
|
$1.9530 / $2.6040 | Buy Now | |
|
Quest Components | 1416 |
|
$1.1294 / $3.0116 | Buy Now | |
|
Rochester Electronics | TPS2818 Inverting High Speed MOSFET Driver with Internal Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6931 |
|
$0.7599 / $0.8940 | Buy Now |
|
Ameya Holding Limited | TPS2818DBVR , MOSFET 功率驱动器, 2A, 反相, 5针 SOT-23封装 | 111830 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2818DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2818DBVR
Texas Instruments
2-A/2-A single-channel gate driver wih 40-V VDD, inverting input, and regulated output 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2818DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2818DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2818DBV | Inverting High Speed MOSFET Driver with Internal Regulator 5-SOT-23 | Texas Instruments | TPS2818DBVR vs TPS2818DBV |