-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A single-channel gate driver with 40-V VDD and inverting input 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8098
|
Newark | Driver, Mosfet, Smd, 2828, Sot-23-5, Driver Configuration:Inverting, Peak Output Current:2A, Supply Voltage Min:4V, Supply Voltage Max:14V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Input Delay:24Ns, Output Delay:24Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2828DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8800 / $2.2700 | Buy Now |
DISTI #
296-2389-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12597 In Stock |
|
$0.9414 / $2.1400 | Buy Now |
DISTI #
595-TPS2828DBVT
|
Mouser Electronics | Gate Drivers Inverting High-Speed RoHS: Compliant | 3368 |
|
$0.9410 / $2.1400 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 56 |
|
$1.2775 / $2.0440 | Buy Now | |
|
Quest Components | 44 |
|
$1.3300 / $2.1280 | Buy Now | |
|
Quest Components | 198 |
|
$1.4280 / $2.8560 | Buy Now | |
|
Rochester Electronics | TPS2828 Inverting High-Speed MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$0.8888 / $1.0500 | Buy Now |
|
Ameya Holding Limited | SINGLE HIGH SPEED MOSFET DRIVERS | 750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2828DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2828DBVT
Texas Instruments
2-A/2-A single-channel gate driver with 40-V VDD and inverting input 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TPS2828DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2828DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2828DBVTG4 | Inverting High-Speed MOSFET Driver 5-SOT-23 -40 to 125 | Texas Instruments | TPS2828DBVT vs TPS2828DBVTG4 |
TPS2828DBV | Inverting High-Speed MOSFET Driver 5-SOT-23 | Texas Instruments | TPS2828DBVT vs TPS2828DBV |