-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4-A, 28-V half bridge gate driver with TTL inputs and enable for inverting synchronous buck 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2835PWP-ND
|
DigiKey | IC GATE DRVR HALF-BRIDG 14HTSSOP Min Qty: 142 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
21330 In Stock |
|
$2.1200 | Buy Now |
DISTI #
296-10885-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDG 14HTSSOP Min Qty: 142 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4579 | Buy Now |
DISTI #
TPS2835PWP
|
Avnet Americas | MOSFET DRVR 3.5A 2-OUT Hi/Lo Side Inv 14-Pin HTSSOP EP Tube - Rail/Tube (Alt: TPS2835PWP) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Tube | 61 |
|
$1.1400 | Buy Now |
DISTI #
595-TPS2835PWP
|
Mouser Electronics | Gate Drivers Inv Fast Sync Buck MOSFET Driver RoHS: Compliant | 175 |
|
$1.9600 / $3.9200 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$2.6936 / $4.3680 | Buy Now | |
|
Rochester Electronics | TPS2835 Inverting Fast Synchronous Buck MOSFET Drivers with TTL Inputs and Enable RoHS: Compliant Status: Active Min Qty: 1 | 21330 |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
TPS2835PWP
|
Avnet Americas | MOSFET DRVR 3.5A 2-OUT Hi/Lo Side Inv 14-Pin HTSSOP EP Tube - Rail/Tube (Alt: TPS2835PWP) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Tube | 61 |
|
$1.1400 | Buy Now |
|
Ameya Holding Limited | IC HS MOSFET DRIVER 14-HTSSOP | 11610 |
|
RFQ | |
DISTI #
TPS2835PWP
|
Avnet Americas | MOSFET DRVR 3.5A 2-OUT Hi/Lo Side Inv 14-Pin HTSSOP EP Tube - Rail/Tube (Alt: TPS2835PWP) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Tube | 61 |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2835PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2835PWP
Texas Instruments
2.4-A, 28-V half bridge gate driver with TTL inputs and enable for inverting synchronous buck 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.08 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2835PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2835PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2835PWPR | Inverting Fast Synchronous Buck MOSFET Drivers with TTL Inputs and Enable 14-HTSSOP -40 to 125 | Texas Instruments | TPS2835PWP vs TPS2835PWPR |
TPS2835PWPG4 | 3.5A HALF BRDG BASED MOSFET DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Texas Instruments | TPS2835PWP vs TPS2835PWPG4 |