-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-processor voltage supervisor 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5801
|
Newark | Triple Mpu Supervisory C, Smd, 3307, Threshold Voltage:4.55V, No. Of Supervisors/Monitors:3Monitors, Supply Voltage Min:2V, Supply Voltage Max:6V, Reset Type:Active-High, Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3307-33D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7200 / $6.2000 | Buy Now |
DISTI #
296-3314-5-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
888 In Stock |
|
$2.1332 / $4.2500 | Buy Now |
DISTI #
595-TPS3307-33D
|
Mouser Electronics | Supervisory Circuits TRIPLE PROCESSOR RoHS: Compliant | 510 |
|
$2.1300 / $4.2500 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +1.25, 2.93, 4.55V, 8 Pin, Plastic, SOP | 7 |
|
$3.5145 / $4.7925 | Buy Now |
DISTI #
TPS3307-33D
|
TME | IC: Supervisor Integrated Circuit, 2÷6VDC, SO8, tube, Ch: 3 Min Qty: 1 | 0 |
|
$2.3700 / $3.5500 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/TRIPLE PROCESSOR SUPERVISORY CIRCUITS | 57948 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-8 PMIC - Supervisors RoHS Purchase Online, Ship Immediately | 105 |
|
$1.4674 / $1.6406 | Buy Now |
DISTI #
3008806
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9684 / $5.9592 | Buy Now |
DISTI #
3008806
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9328 / $5.6071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3307-33D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3307-33D
Texas Instruments
Triple-processor voltage supervisor 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.25,2.93,4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS3307-33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3307-33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3307-33DG4 | Triple-processor voltage supervisor 8-SOIC -40 to 85 | Texas Instruments | TPS3307-33D vs TPS3307-33DG4 |
TPS3307-33DRG4 | Triple-processor voltage supervisor 8-SOIC -40 to 85 | Texas Instruments | TPS3307-33D vs TPS3307-33DRG4 |