-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5847
|
Newark | Buck, Cntrl, Sync, 20Vqfn, Input Voltage:4.5V, Output Voltage:8V, Output Current:20A, Supply Voltage Min:4.5V, Supply Voltage Max:60V, Controller Ic Case Style:Vqfn, No. Of Pins:20Pins, Frequency:600Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40170RGYT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.7700 / $8.1400 | Buy Now |
DISTI #
33AH5228
|
Newark | Buck, Cntrl, Sync, 20Vqfn, Full Reel, Input Voltage:4.5V, Output Voltage:8V, Output Current:20A, Supply Voltage Min:4.5V, Supply Voltage Max:60V, Controller Ic Case Style:Vqfn, No. Of Pins:20Pins, Frequency:600Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40170RGYT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$6.3900 | Buy Now |
DISTI #
296-28364-1-ND
|
DigiKey | IC REG CTRLR BUCK 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
937 In Stock |
|
$3.6606 / $6.7000 | Buy Now |
DISTI #
595-TPS40170RGYT
|
Mouser Electronics | Switching Controllers 4.5-60V Wide-Inp Syn PWM Buck Controller RoHS: Compliant | 5291 |
|
$3.8000 / $6.7000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK 20VQFN | 43770 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 50 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$12.5000 / $19.2300 | Buy Now |
|
LCSC | Step-down type 4.5V60V VQFN-20-EP(3.5x4.5) DC-DC Converters ROHS | 91 |
|
$5.2157 / $6.3987 | Buy Now |
|
Win Source Electronics | 4.5-V TO 60-V WIDE-INPUT SYNCHRONOUS PWM BUCK CONTROLLER | 150300 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40170RGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40170RGYT
Texas Instruments
4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 8V OUTPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS40170RGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40170RGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40170RGY | SWITCHING REGULATOR, 660kHz SWITCHING FREQ-MAX, PQCC20, 4.5 X 3.5 MM, PLASTIC, MO-241BC, VQFN-20 | Texas Instruments | TPS40170RGYT vs TPS40170RGY |
V62/13607-01XE | Enhanced Product 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -55 to 125 | Texas Instruments | TPS40170RGYT vs V62/13607-01XE |
TPS40170MRGYTEP | Enhanced Product 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -55 to 125 | Texas Instruments | TPS40170RGYT vs TPS40170MRGYTEP |
TPS40170QRGYRQ1 | Automotive 4.5V to 60V Synchronous Buck Controller with Voltage Tracking 20-VQFN -40 to 125 | Texas Instruments | TPS40170RGYT vs TPS40170QRGYRQ1 |