Part Details for TPS40192DRCT by Texas Instruments
Overview of TPS40192DRCT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS40192DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26966-1-ND
|
DigiKey | IC REG CTRLR BUCK 10SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
435 In Stock |
|
$1.4441 / $2.9900 | Buy Now |
DISTI #
595-TPS40192DRCT
|
Mouser Electronics | Switching Controllers 4.5V-8V Input Synch Buck Contr RoHS: Compliant | 1244 |
|
$1.4300 / $2.9800 | Buy Now |
|
Rochester Electronics | TPS40192 4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 600kHz RoHS: Compliant Status: Active Min Qty: 1 | 108 |
|
$1.3800 / $1.6300 | Buy Now |
|
Ameya Holding Limited | SON 10/I°/4.5V TO 18V INPUT, LOW PIN COUNT, SYNCHRONOUS BUCK CONTROLLER WIT | 82497 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK 10SON | 58745 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for TPS40192DRCT
TPS40192DRCT CAD Models
TPS40192DRCT Part Data Attributes
|
TPS40192DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40192DRCT
Texas Instruments
4.5-V to 18-V, 20-A, 600-kHz synchronous buck controller with power good 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 5.1V TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 0.591 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS40192DRCT
This table gives cross-reference parts and alternative options found for TPS40192DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40192DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40192DRCTG4 | 4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 600kHz 10-VSON -40 to 85 | Texas Instruments | TPS40192DRCT vs TPS40192DRCTG4 |