-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Wide-Input-Range Non-Synchronous Voltage-Mode Controller 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22446-1-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8691 In Stock |
|
$2.6248 / $5.2300 | Buy Now |
DISTI #
595-TPS40200MDREP
|
Mouser Electronics | Switching Controllers Mil Enhanced Nonsync Vltg-Mode Cntrlr RoHS: Compliant | 2476 |
|
$2.6000 / $5.1600 | Buy Now |
DISTI #
V72:2272_07416461
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1674 |
|
$2.5060 / $5.0880 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8 | 130 |
|
$3.3578 / $5.4450 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8 | 57 |
|
$4.0241 / $6.5256 | Buy Now |
|
Rochester Electronics | TPS40200-EP Enhanced Product Wide-Input-Range Non-Synchronous Voltage-Mode Controller RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$2.4200 / $2.8500 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 8-SOIC | 90581 |
|
RFQ | |
DISTI #
SMC-TPS40200MDREP
|
Sensible Micro Corporation | Ic Reg Ctrlr Buck Pwm Vm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40200MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40200MDREP
Texas Instruments
Enhanced Product Wide-Input-Range Non-Synchronous Voltage-Mode Controller 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 45.24V; 5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 46 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS40200MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40200MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40200MDREPG4 | Enhanced Product Wide-Input-Range Non-Synchronous Voltage-Mode Controller 8-SOIC -55 to 125 | Texas Instruments | TPS40200MDREP vs TPS40200MDREPG4 |