Part Details for TPS51313DRCR by Texas Instruments
Overview of TPS51313DRCR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51313DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51313DRCR-ND
|
DigiKey | IC REG BUCK ADJ 3A 10VSON Min Qty: 147 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15550 In Stock |
|
$2.0500 | Buy Now |
DISTI #
TPS51313DRCR-ND
|
DigiKey | IC REG BUCK ADJ 3A 10VSON Min Qty: 147 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9008 | Buy Now |
DISTI #
595-TPS51313DRCR
|
Mouser Electronics | Switching Voltage Regulators 3-5.5V input DCAP2 1MHz SD DC/DC Cnvtr RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Rochester Electronics | TPS51313 3V to 5.5V input, DCAP2, 1MHz, Step-Down DC/DC Converter for nVidia Graphics PEX (PCI-Express) Rail RoHS: Compliant Status: Active Min Qty: 1 | 15550 |
|
$1.7500 / $2.0600 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC 10SON | 12000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 10SON | 10500 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for TPS51313DRCR
TPS51313DRCR CAD Models
TPS51313DRCR Part Data Attributes
|
TPS51313DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51313DRCR
Texas Instruments
3V to 5.5V input, DCAP2, 1MHz, Step-Down DC/DC Converter for nVidia Graphics PEX (PCI-Express) Rail 10-VSON -10 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.6 V TO 3.3 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS51313DRCR
This table gives cross-reference parts and alternative options found for TPS51313DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51313DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC173MLTRT | Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10 | Semtech Corporation | TPS51313DRCR vs SC173MLTRT |