-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51317RGBR-ND
|
DigiKey | IC REG BUCK ADJ 6A 20VQFN Min Qty: 150 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22000 In Stock |
|
$2.0100 | Buy Now |
DISTI #
TPS51317RGBR-ND
|
DigiKey | IC REG BUCK ADJ 6A 20VQFN Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8618 | Buy Now |
DISTI #
595-TPS51317RGBR
|
Mouser Electronics | Switching Voltage Regulators 3.3V/5Vin,6A,DCAP Mode Sync Converter RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
|
Rochester Electronics | TPS51317 3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 22000 |
|
$1.7200 / $2.0200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 6A 20VQFN | 16791 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51317RGBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51317RGBR
Texas Instruments
3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 3.50 MM, GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS51317RGBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51317RGBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51317RGBT | 3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter 20-VQFN -40 to 85 | Texas Instruments | TPS51317RGBR vs TPS51317RGBT |