-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 25-V, 6-A synchronous buck converter 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS53314RGFTCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
595-TPS53314RGFT
|
Mouser Electronics | Switching Voltage Regulators 4.5-25Vin,6A Step- Down Converter RoHS: Compliant | 250 |
|
$2.6500 / $5.3000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 6A SYNC 40VQFN | 2000 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Win Source Electronics | 6-A Step-Down Regulator with Integrated Switcher | 28200 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53314RGFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53314RGFT
Texas Instruments
4.5-V to 25-V, 6-A synchronous buck converter 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, GREEN, PLASTIC, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS53314RGFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53314RGFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ8632DGLE-6-Z | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | TPS53314RGFT vs MPQ8632DGLE-6-Z |
MPQ8632GLE-6 | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | TPS53314RGFT vs MPQ8632GLE-6 |
MPQ8632DGLE-6 | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | TPS53314RGFT vs MPQ8632DGLE-6 |
MPQ8632GLE-6-Z | Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-16 | Monolithic Power Systems | TPS53314RGFT vs MPQ8632GLE-6-Z |