-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated step-down converter with SVID for Intel CPU power 35-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS53820RWZTCT-ND
|
DigiKey | IC REG BUCK ADJ 5.5A 35VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
236 In Stock |
|
$6.7702 / $10.6900 | Buy Now |
DISTI #
595-TPS53820RWZT
|
Mouser Electronics | Switching Voltage Regulators Integrated step-down converter with SVID for Intel CPU power 35-VQFN-HR -40 to 125 RoHS: Compliant | 500 |
|
$6.7600 / $10.6900 | Buy Now |
|
Ameya Holding Limited | 54507 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53820RWZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53820RWZT
Texas Instruments
Integrated step-down converter with SVID for Intel CPU power 35-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-XQCC-N35 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |