-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25332-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4427 In Stock |
|
$0.8053 / $1.9000 | Buy Now |
DISTI #
595-TPS54226PWPR
|
Mouser Electronics | Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter RoHS: Compliant | 1654 |
|
$0.7970 / $1.7300 | Buy Now |
DISTI #
65006581
|
Verical | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2220 | Americas - 1583 |
|
$0.8368 / $1.1091 | Buy Now |
|
Rochester Electronics | TPS54226 4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$0.7500 / $0.8823 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 2A 14HTSSOP | 7784 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 14HTSSOP | 26150 |
|
$1.9410 / $2.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54226PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54226PWPR
Texas Instruments
4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54226PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54226PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54226PWP | 4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | TPS54226PWPR vs TPS54226PWP |