-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-HVSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45395-1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
544 In Stock |
|
$5.3995 / $9.5200 | Buy Now |
DISTI #
595-TPS54260MDGQTEP
|
Mouser Electronics | Switching Voltage Regulators 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode&trade, 10-HVSSOP -55 to 125 RoHS: Compliant | 384 |
|
$5.3900 / $9.5200 | Buy Now |
|
Ameya Holding Limited | 27037 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK ADJ 2.5A 10MOSP / Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R | 10034 |
|
RFQ | |
|
LCSC | HVSSOP-10-EP-0.5mm DC-DC Converters ROHS | 5 |
|
$9.6370 / $9.9756 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2.5A 10MOSP / Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R | 12760 |
|
$16.0150 / $24.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54260MDGQTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54260MDGQTEP
Texas Instruments
3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-HVSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54260MDGQTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54260MDGQTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/16624-01YE | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-VSON -55 to 125 | Texas Instruments | TPS54260MDGQTEP vs V62/16624-01YE |
TPS54240QDRCRQ1 | Automotive 3.5V to 42V, 2.5A Buck Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS54260MDGQTEP vs TPS54240QDRCRQ1 |
LT3688EFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54260MDGQTEP vs LT3688EFE#TRPBF |
LT3688HFE#PBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54260MDGQTEP vs LT3688HFE#PBF |
LT3688EFE#PBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54260MDGQTEP vs LT3688EFE#PBF |
TPS54260QDGQRQ1 | Automotive 3.5V to 60V, 2.5A Step-down Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54260MDGQTEP vs TPS54260QDGQRQ1 |
LT3688HFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54260MDGQTEP vs LT3688HFE#TRPBF |
LT3688IFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54260MDGQTEP vs LT3688IFE#TRPBF |
TPS54240QDGQRQ1 | Automotive 3.5V to 42V, 2.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54260MDGQTEP vs TPS54240QDGQRQ1 |
TPS54260MDRCTEP | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-VSON -55 to 125 | Texas Instruments | TPS54260MDGQTEP vs TPS54260MDRCTEP |