-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7010
|
Newark | Dc/Dc Conv, Buck, 570Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:3A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54331DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1666 |
|
$1.3000 / $1.7100 | Buy Now |
DISTI #
296-26991-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5575 In Stock |
|
$0.7474 / $1.7600 | Buy Now |
DISTI #
595-TPS54331DR
|
Mouser Electronics | Switching Voltage Regulators 3A 28V In Step Down SWIFT DC/DC Cnvrtr RoHS: Compliant | 4360 |
|
$0.7470 / $1.6400 | Buy Now |
|
Bristol Electronics | 1340 |
|
RFQ | ||
DISTI #
TPS54331DR
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷28VDC, Uout: 0.8÷25VDC, 3A, SO8 Min Qty: 1 | 2372 |
|
$0.8800 / $1.3300 | Buy Now |
|
Ameya Holding Limited | 3A, 28V Input, Step Down Swift. DC/DC Converter with ECO-Mode | 5000 |
|
RFQ | |
DISTI #
SMC-TPS54331DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 37 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 3A 8SOIC | 237765 |
|
$0.1238 / $0.1994 | Buy Now |
DISTI #
3121757
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 570KHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1666 |
|
$0.8460 / $1.7656 | Buy Now |
DISTI #
3121757RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 570KHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1666 |
|
$0.8460 / $1.3021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54331DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54331DR
Texas Instruments
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54331DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54331DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54331DG4 | 3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150 | Texas Instruments | TPS54331DR vs TPS54331DG4 |
TPS54331DRG4 | 3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150 | Texas Instruments | TPS54331DR vs TPS54331DRG4 |