-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V Input, 3A, Synchronous Step-Down Converter With Eco-mode 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48749-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8791 In Stock |
|
$0.9073 / $2.0600 | Buy Now |
DISTI #
2156-TPS54335-2ADRCR-ND
|
DigiKey | IC REG BUCK ADJ 3A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
595-TPS54335-2ADRCR
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 28V Input, 3A, Synchronous Step-Down Converter With Eco-mode 10-VSON -40 to 85 RoHS: Compliant | 2546 |
|
$0.8720 / $1.4700 | Buy Now |
DISTI #
V72:2272_16547015
|
Arrow Electronics | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 3000 |
|
$0.8942 / $1.1229 | Buy Now |
|
Rochester Electronics | TPS54335-2A 4.5V to 28V Input, 3A, Synchronous Step-Down Converter With Eco-mode RoHS: Compliant Status: Active Min Qty: 1 | 1487 |
|
$0.8565 / $1.0100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC 10VSON | 12355 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 3A 10VSON | 111 |
|
$1.6198 / $2.3362 | Buy Now |
|
LCSC | Step-down type Adjustable 4.5V28V 800mV24V 3A VSON-10-EP(3x3) DC-DC Converters ROHS | 111 |
|
$1.6529 / $2.3839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54335-2ADRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54335-2ADRCR
Texas Instruments
4.5V to 28V Input, 3A, Synchronous Step-Down Converter With Eco-mode 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE= 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54335-2ADRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54335-2ADRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APW7311KAI-TRG | Switching Regulator, Current-mode, 3A, 1300kHz Switching Freq-Max, PDSO8, GREEN, MS-012BA, SOP-8 | American Power Devices Inc | TPS54335-2ADRCR vs APW7311KAI-TRG |