-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V Input, 3A, Synchronous Step-Down Converter with Eco-mode(tm) 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43619-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9455 In Stock |
|
$0.8416 / $1.9100 | Buy Now |
DISTI #
595-TPS54336ADDAR
|
Mouser Electronics | Switching Voltage Regulators 4.5-28V Input 3A Sync 340kHz SD Cnvtr RoHS: Compliant | 13043 |
|
$0.8410 / $1.9100 | Buy Now |
DISTI #
V72:2272_07417567
|
Arrow Electronics | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 450 |
|
$0.8220 / $1.2565 | Buy Now |
DISTI #
67040570
|
Verical | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2309 | Americas - 450 |
|
$0.8220 / $1.2565 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BCK ADJ 3A SYNC 8SOPWRPAD | 14870 |
|
RFQ | |
|
Chip1Cloud | IC REG BCK ADJ 3A SYNC 8SOPWRPAD / Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 8-Pin HSOP EP T/R | 2300 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 5442 |
|
$0.4751 / $0.9287 | Buy Now |
|
LCSC | Step-down type Adjustable 800mV24V 3A 4.5V28V HSOP-8-EP DC-DC Converters ROHS | 5442 |
|
$0.4131 / $0.8076 | Buy Now |
|
Win Source Electronics | IC REG BCK ADJ 3A SYNC 8SOPWRPAD / Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 8-Pin HSOP EP T/R | 188000 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54336ADDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54336ADDAR
Texas Instruments
4.5V to 28V Input, 3A, Synchronous Step-Down Converter with Eco-mode(tm) 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54336ADDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54336ADDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54336DDA | SWITCHING REGULATOR | Texas Instruments | TPS54336ADDAR vs TPS54336DDA |
TPS54336ADDA | 4.5V to 28V Input, 3A, Synchronous Step-Down Converter with Eco-mode(tm) 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54336ADDAR vs TPS54336ADDA |