Part Details for TPS54336ADRCT by Texas Instruments
Overview of TPS54336ADRCT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54336ADRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5892
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, Vson-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54336ADRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
296-42038-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1095 In Stock |
|
$1.4324 / $2.9700 | Buy Now |
DISTI #
595-TPS54336ADRCT
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 28V Input Sync Step-Down Conv RoHS: Compliant | 200 |
|
$1.4300 / $2.9700 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC 10VSON | 129277 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 10VSON / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad | 405217 |
|
$0.4900 / $0.7350 | Buy Now |
Part Details for TPS54336ADRCT
TPS54336ADRCT CAD Models
TPS54336ADRCT Part Data Attributes
|
TPS54336ADRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54336ADRCT
Texas Instruments
4.5V to 28V Input, 3A, Synchronous Step-Down Converter with Eco-mode(tm) 10-VSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS54336ADRCT
This table gives cross-reference parts and alternative options found for TPS54336ADRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54336ADRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54336DRC | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS54336ADRCT vs TPS54336DRC |
TPS54336DRCR | SWITCHING REGULATOR | Texas Instruments | TPS54336ADRCT vs TPS54336DRCR |
TPS54336ADRCR | 4.5V to 28V Input, 3A, Synchronous Step-Down Converter with Eco-mode(tm) 10-VSON -40 to 150 | Texas Instruments | TPS54336ADRCT vs TPS54336ADRCR |