-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37676-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
962 In Stock |
|
$2.3669 / $4.7200 | Buy Now |
DISTI #
595-TPS54360DDAR
|
Mouser Electronics | Switching Voltage Regulators 60 Vin,3.5 A,SD DC-DC Converter RoHS: Compliant | 7441 |
|
$2.2400 / $4.7100 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6.8A, 2500KHZ SWITCHING FREQ-MAX, PDSO8 | 211 |
|
$4.1440 / $6.7200 | Buy Now |
DISTI #
TPS54360DDAR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷60VDC, Uout: 0.8÷58.8VDC, 3.5A Min Qty: 1 | 250 |
|
$2.9100 / $4.7000 | Buy Now |
|
Ameya Holding Limited | 4.5 V to 60 Vin 3.5 A 2.5 MHz Step down DC-DC Convereter - SOIC-8EP | 2500 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 80000 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 800mV58.8V 3.5A 4.5V60V SOIC-8-EP DC-DC Converters ROHS | 17821 |
|
$0.6181 / $0.9825 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 745 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54360DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54360DDAR
Texas Instruments
4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 58.8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54360DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54360DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54360BQDDARQ1 | Automotive, 60V Input, 3.5A, Step-Down DC-DC Converter With Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54360DDAR vs TPS54360BQDDARQ1 |
TPS54360DDA | 4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54360DDAR vs TPS54360DDA |