Part Details for TPS543820RPYR-ET by Texas Instruments
Overview of TPS543820RPYR-ET by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS543820RPYR-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS543820RPYR-ETTR-ND
|
DigiKey | IC REG BUCK ADJ 8A 14VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4463 | Buy Now |
DISTI #
595-TPS543820RPYR-ET
|
Mouser Electronics | Switching Voltage Regulators 4-V to 18-V, 8-A, synchronous step-down converter extended temperature 14-VQFN-HR -55 to 150 RoHS: Compliant | 0 |
|
$5.4300 | Order Now |
|
Ameya Holding Limited | 284079 |
|
RFQ |
Part Details for TPS543820RPYR-ET
TPS543820RPYR-ET CAD Models
TPS543820RPYR-ET Part Data Attributes:
|
TPS543820RPYR-ET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS543820RPYR-ET
Texas Instruments
4-V to 18-V, 8-A, synchronous step-down converter extended temperature 14-VQFN-HR -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for TPS543820RPYR-ET
This table gives cross-reference parts and alternative options found for TPS543820RPYR-ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS543820RPYR-ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4657EY#PBF | 20VIN, 8A Step-Down DC/DC µModule Regulator | Analog Devices Inc | TPS543820RPYR-ET vs LTM4657EY#PBF |
AOZ2261NQI-11 | Switching Regulator, Current-mode, QFN-24/23 | Alpha & Omega Semiconductor | TPS543820RPYR-ET vs AOZ2261NQI-11 |
LTM4657IY | 20VIN, 8A Step-Down DC/DC µModule Regulator | Analog Devices Inc | TPS543820RPYR-ET vs LTM4657IY |