-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V Input 5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40803-1-ND
|
DigiKey | IC REG BUCK ADJ 5A 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3685 In Stock |
|
$2.9902 / $5.9600 | Buy Now |
DISTI #
595-TPS54561DPRR
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 60V Input 5A SD DC-DC Cnvtr RoHS: Compliant | 6233 |
|
$2.9900 / $5.9600 | Buy Now |
|
Bristol Electronics | 713 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5A, 2500KHZ SWITCHING FREQ-MAX, PDSO10 | 32 |
|
$2.3400 / $4.6800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5A, 2500KHZ SWITCHING FREQ-MAX, PDSO10 | 570 |
|
$15.0000 / $22.5000 | Buy Now |
|
Ameya Holding Limited | IC REG BCK SPLIT RAIL ADJ 10WSON | 13047 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 800mV59V 5A 4.5V60V WSON-10-EP(4x4) DC-DC Converters ROHS | 3815 |
|
$0.8797 / $1.6777 | Buy Now |
|
Win Source Electronics | IC REG BCK SPLIT RAIL ADJ 10WSON / 4.5-V to 60-V Input, 5-A, Step-Down DC-DC Converter | 153850 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54561DPRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54561DPRR
Texas Instruments
4.5V to 60V Input 5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 59 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS54561DPRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54561DPRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR14050SDDA | SIMPLE SWITCHER® 40-V, 5-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54561DPRR vs LMR14050SDDA |
LMR14050SQDDARQ1 | SIMPLE SWITCHER® Automotive 40V, 5A, 2.2MHz Step-Down Converter with 40uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54561DPRR vs LMR14050SQDDARQ1 |
LMR14050SQDPRTQ1 | SIMPLE SWITCHER® Automotive 40V, 5A, 2.2MHz Step-Down Converter with 40uA IQ 10-WSON -40 to 125 | Texas Instruments | TPS54561DPRR vs LMR14050SQDPRTQ1 |
LMR14050SDDAR | SIMPLE SWITCHER® 40-V, 5-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54561DPRR vs LMR14050SDDAR |
LMR14050SQDDAQ1 | SIMPLE SWITCHER® Automotive 40V, 5A, 2.2MHz Step-Down Converter with 40uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54561DPRR vs LMR14050SQDDAQ1 |
LMR14050SSQDDARQ1 | SIMPLE SWITCHER® Automotive 40V, 5A, 2.2MHz Step-Down Converter with 40uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54561DPRR vs LMR14050SSQDDARQ1 |
TPS54541DPRR | 4.5V to 42V Input 5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85 | Texas Instruments | TPS54561DPRR vs TPS54541DPRR |