-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54613PWPR-ND
|
DigiKey | IC REG BUCK 1.5V 6A 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8238 In Stock |
|
$1.9600 | Buy Now |
DISTI #
296-TPS54613PWPRCT-ND
|
DigiKey | IC REG BUCK 1.5V 6A 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8202 / $3.6300 | Buy Now |
DISTI #
595-TPS54613PWPR
|
Mouser Electronics | Switching Voltage Regulators Lo-In Voltage 6A Sync Buck Converter RoHS: Compliant | 419 |
|
$1.7600 / $3.7100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | TPS54613 3V to 6V Input, 6A Synchronous Step-Down SWIFT Converter with 1.5V Output RoHS: Compliant Status: Active Min Qty: 1 | 8238 |
|
$1.6800 / $1.9800 | Buy Now |
DISTI #
TPS54613PWPR
|
Direct Components, Inc. | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54613PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54613PWPR
Texas Instruments
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54613PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54613PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54613PWPRG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54613PWPR vs TPS54613PWPRG4 |
TPS54613PWPG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54613PWPR vs TPS54613PWPG4 |
TPS54613PWP | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54613PWPR vs TPS54613PWP |