Part Details for TPS54614QPWPRQ1 by Texas Instruments
Overview of TPS54614QPWPRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54614QPWPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPS54614-Q1 Automotive 3V to 6V, 6A Synchronous Buck Converter with 1.8V Fixed Output Voltage RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8024 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for TPS54614QPWPRQ1
TPS54614QPWPRQ1 CAD Models
TPS54614QPWPRQ1 Part Data Attributes
|
TPS54614QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54614QPWPRQ1
Texas Instruments
Automotive 3V to 6V, 6A Synchronous Buck Converter with 1.8V Fixed Output Voltage 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPS54614QPWPRQ1
This table gives cross-reference parts and alternative options found for TPS54614QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54614QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54614PWPG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.8V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54614QPWPRQ1 vs TPS54614PWPG4 |
TPS54614PWPRG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT Converter with 1.8V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54614QPWPRQ1 vs TPS54614PWPRG4 |