-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 18-V, 6-A synchronous buck converter with eco-mode in HTSSOP package 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40809-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1941 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
595-TPS54628DDAR
|
Mouser Electronics | Switching Voltage Regulators 4.5-18V Input 6A Sync SD Cnvtr RoHS: Compliant | 3339 |
|
$2.2000 / $3.4800 | Buy Now |
|
Quest Components | 18 |
|
$12.5430 / $15.2550 | Buy Now | |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 6A 8SOPWR | 147115 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 6A 8SOPWR | 10000 |
|
$0.3173 / $0.6228 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC 8SOPWR | 21798 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54628DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54628DDAR
Texas Instruments
4.5-V to 18-V, 6-A synchronous buck converter with eco-mode in HTSSOP package 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.76V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54628DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54628DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54526RSAT | 4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85 | Texas Instruments | TPS54628DDAR vs TPS54526RSAT |
TPS54525PWP | 4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS54628DDAR vs TPS54525PWP |
TPS54626PWP | 4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | TPS54628DDAR vs TPS54626PWP |
TPS54627DDAR | 4.5-V to 18-V, 6-A synchronous buck converter in HTSSOP package 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54628DDAR vs TPS54627DDAR |
TPS54628DDA | 4.5-V to 18-V, 6-A synchronous buck converter with eco-mode in HTSSOP package 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54628DDAR vs TPS54628DDA |
AP65450SP-13 | Switching Regulator, 6.9A, 650kHz Switching Freq-Max, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TPS54628DDAR vs AP65450SP-13 |
TPS54625PWPR | 4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | TPS54628DDAR vs TPS54625PWPR |
TPS56628DDA | 4.5-V to 18-V, 6-A synchronous buck converter with eco-mode 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54628DDAR vs TPS56628DDA |
TPS54627DDA | 4.5-V to 18-V, 6-A synchronous buck converter in HTSSOP package 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54628DDAR vs TPS54627DDA |
TPS54626PWPR | 4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | TPS54628DDAR vs TPS54626PWPR |