-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95-V to 16-V, stackable 40-A synchronous SWIFT™ buck converter with PMBus 40-LQFN-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS546D24RVFTCT-ND
|
DigiKey | IC REG CTRLR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$7.5682 / $11.9500 | Buy Now |
DISTI #
595-TPS546D24RVFT
|
Mouser Electronics | Switching Voltage Regulators 2.95-V to 16-V, stackable 40-A synchronous SWIFT™ buck converter with PMBus 40-LQFN-CLIP -40 to 125 RoHS: Compliant | 7225 |
|
$7.5600 / $11.9400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 40A, 1500KHZ SWITCHING FREQ-MAX, PQCC40 | 96 |
|
$6.8125 / $10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS546D24RVFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS546D24RVFT
Texas Instruments
2.95-V to 16-V, stackable 40-A synchronous SWIFT™ buck converter with PMBus 40-LQFN-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-30 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.95 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS546D24RVFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS546D24RVFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS546D24RVFR | 2.95-V to 16-V, stackable 40-A synchronous SWIFT™ buck converter with PMBus 40-LQFN-CLIP -40 to 125 | Texas Instruments | TPS546D24RVFT vs TPS546D24RVFR |