-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0566
|
Newark | Dc/Dc Conv, Boost/Flyback/Sepic, Wqfn, Topology:Boost, Flyback, Sepic, Input Voltage Min:2.9V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:16Pins, Output Current:5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55330RTER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3100 / $2.9800 | Buy Now |
DISTI #
296-39425-1-ND
|
DigiKey | IC REG MULTI CONFG ADJ 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6202 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
595-TPS55330RTER
|
Mouser Electronics | Switching Voltage Regulators 5A 24V Wide In Range DC-DC Reg RoHS: Compliant | 7302 |
|
$1.2000 / $2.2100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 7.75A, 1200KHZ SWITCHING FREQ-MAX, PQCC16 | 32 |
|
$18.4630 / $22.4550 | Buy Now |
|
Rochester Electronics | TPS55330 Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$1.1500 / $1.3600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG MULTI CONFG ADJ 16WQFN | 945 |
|
$0.5815 / $0.9066 | Buy Now |
DISTI #
3121809
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4418 / $3.2361 | Buy Now |
DISTI #
3121809RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.2110 / $2.7637 | Buy Now |
DISTI #
3121809
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2110 / $3.0652 | Buy Now |
|
Win Source Electronics | IC REG MULT CONFG ISO ADJ 16WQFN / Conv DC-DC 2.9V to 16V Step Up Single-Out 2.9V to 22V 5A 16-Pin WQFN EP T/R | 13861 |
|
$2.3290 / $3.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS55330RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55330RTER
Texas Instruments
Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.9 TO 22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.75 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS55330RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS55330RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS55330RTE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS55330RTER vs TPS55330RTE |
TPS55330RTET | Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150 | Texas Instruments | TPS55330RTER vs TPS55330RTET |