Part Details for TPS57140QDRCRQ1 by Texas Instruments
Overview of TPS57140QDRCRQ1 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS57140QDRCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28158-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13791 In Stock |
|
$1.7436 / $3.4700 | Buy Now |
DISTI #
595-TPS57140QDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-42Vin,1.5A Step Down Cnvrtr RoHS: Compliant | 3273 |
|
$1.7400 / $3.0900 | Buy Now |
DISTI #
V72:2272_07418423
|
Arrow Electronics | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 1.5A Automotive AEC-Q100 10-Pin VSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 Container: Cut Strips | Americas - 741 |
|
$1.6640 / $2.0180 | Buy Now |
DISTI #
66958247
|
Verical | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 1.5A Automotive AEC-Q100 10-Pin VSON EP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 741 |
|
$1.6640 / $2.0180 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1.5A 10SON | 6948 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 1.5A 10SON / Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 1.5A Automotive 10-Pin VSON EP T/R | 8500 |
|
RFQ | |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 129000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A 10SON / Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 1.5A Automotive 10-Pin VSON EP T/R | 19430 |
|
$13.5830 / $20.3740 | Buy Now |
Part Details for TPS57140QDRCRQ1
TPS57140QDRCRQ1 CAD Models
TPS57140QDRCRQ1 Part Data Attributes:
|
TPS57140QDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS57140QDRCRQ1
Texas Instruments
Automotive 3.5V to 42V, 1.5A Buck Converter with Eco-Mode™ 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 39 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS57140QDRCRQ1
This table gives cross-reference parts and alternative options found for TPS57140QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS57140QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3973IDD#PBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | TPS57140QDRCRQ1 vs LT3973IDD#PBF |
TPS57140QDGQRQ1 | Automotive 3.5V to 42V, 1.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS57140QDRCRQ1 vs TPS57140QDGQRQ1 |
LT3973EDD#TRPBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | TPS57140QDRCRQ1 vs LT3973EDD#TRPBF |
TPS57160ZQDGQRQ1 | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS57140QDRCRQ1 vs TPS57160ZQDGQRQ1 |
LT3973HDD#TRPBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | TPS57140QDRCRQ1 vs LT3973HDD#TRPBF |
V62/15604-01YE | TPS57140-EP 1.5-A 42-V STEP-DOWN DC-DC CONVERTER WITH Eco-mode™ CONTROL 10-VSON -55 to 125 | Texas Instruments | TPS57140QDRCRQ1 vs V62/15604-01YE |
TPS57140MDRCREP | TPS57140-EP 1.5-A 42-V STEP-DOWN DC-DC CONVERTER WITH Eco-mode™ CONTROL 10-VSON -55 to 125 | Texas Instruments | TPS57140QDRCRQ1 vs TPS57140MDRCREP |
LT3973HDD#PBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | TPS57140QDRCRQ1 vs LT3973HDD#PBF |