Part Details for TPS5904A by Texas Instruments
Overview of TPS5904A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS5904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AMPLIFIER-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | 495 |
|
$1.8000 / $4.5000 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ |
Part Details for TPS5904A
TPS5904A CAD Models
TPS5904A Part Data Attributes:
|
TPS5904A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5904A
Texas Instruments
Opto-Isolated Feedback Amplifier (Ctr = 100% To 400%) 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |