-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
140mA, 5V Charge Pump in 2x2 QFN 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8148
|
Newark | Dc-Dc Charge Pump, Boost, Wson-6, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Wson, No. Of Pins:6Pins, Output Current:170Ma, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60151DRVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9100 / $2.3000 | Buy Now |
DISTI #
296-32495-1-ND
|
DigiKey | IC REG CHRG PUMP 5V 140MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4314 In Stock |
|
$0.8088 / $1.9300 | Buy Now |
DISTI #
595-TPS60151DRVT
|
Mouser Electronics | Switching Voltage Regulators 140mA,5V Charge Pump RoHS: Compliant | 6778 |
|
$0.8390 / $1.4900 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.14A, 1500KHZ SWITCHING FREQ-MAX, PDSO6 | 1000 |
|
$1.4624 / $3.8996 | Buy Now |
|
Ameya Holding Limited | TPS60151DRVT 电荷泵, 120mA, 1.5 MHz, 4.8 → 5.2 V, 6针 SON封装 | 35985 |
|
RFQ | |
DISTI #
3008284
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8714 / $2.2530 | Buy Now |
DISTI #
3008284RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4533 / $1.5544 | Buy Now |
DISTI #
3008284
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4533 / $2.1484 | Buy Now |
|
Win Source Electronics | IC REG SWTCHD CAP 5V 0.14A 6SON | 583000 |
|
$0.5470 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60151DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60151DRVT
Texas Instruments
140mA, 5V Charge Pump in 2x2 QFN 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8V TO 5.2V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.14 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS60151DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60151DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60151DRV | 0.5A SWITCHED CAPACITOR REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6 | Texas Instruments | TPS60151DRVT vs TPS60151DRV |
TPS60151DRVR | 140mA, 5V Charge Pump in 2x2 QFN 6-WSON -40 to 85 | Texas Instruments | TPS60151DRVT vs TPS60151DRVR |