-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS60243DGKT-ND
|
DigiKey | IC REG CHRG PUMP 3V 25MA 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8515 In Stock |
|
$1.0400 | Buy Now |
DISTI #
296-TPS60243DGKTCT-ND
|
DigiKey | IC REG CHRG PUMP 3V 25MA 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$0.9427 / $2.1400 | Buy Now |
DISTI #
595-TPS60243DGKT
|
Mouser Electronics | Switching Voltage Regulators 170 uVrms Boost Converter RoHS: Compliant | 250 |
|
$0.9420 / $2.1300 | Buy Now |
|
Rochester Electronics | TPS60243 170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8515 |
|
$0.8900 / $1.0500 | Buy Now |
|
Ameya Holding Limited | TPS60243DGKT 升压 电荷泵, 3 V, 8针 MSOP封装 | 16012 |
|
RFQ | |
|
Chip1Cloud | 170-uVrms ZERO-RIPPLE SWITCHED CAP BUCK-BOOST CONVERTER FOR VCO SUPPLY | 8700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60243DGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60243DGKT
Texas Instruments
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60243DGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60243DGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60243DGKRG4 | 0.012A SWITCHED CAPACITOR REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPS60243DGKT vs TPS60243DGKRG4 |
TPS60243DGKR | 170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85 | Texas Instruments | TPS60243DGKT vs TPS60243DGKR |
TPS60243DGKTG4 | 170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85 | Texas Instruments | TPS60243DGKT vs TPS60243DGKTG4 |