-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-cell to 3.3-V, 20-mA ultra-low quiescent current charge pump and open-drain power-good output 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS60310DGSR
|
Mouser Electronics | Switching Voltage Regulators SnglCell-3.3V 20-mA Dual Out RoHS: Compliant | 1376 |
|
$1.0300 / $2.3800 | Buy Now |
|
Quest Components | 5710 |
|
$1.5750 / $3.1500 | Buy Now | |
|
Ameya Holding Limited | IC REG BOOST SWITCHED CAP 10MSOP | 14900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60310DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60310DGSR
Texas Instruments
Single-cell to 3.3-V, 20-mA ultra-low quiescent current charge pump and open-drain power-good output 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 1.8 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60310DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60310DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60310DGSG4 | Single-cell to 3.3-V, 20-mA ultra-low quiescent current charge pump and open-drain power-good output 10-VSSOP -40 to 85 | Texas Instruments | TPS60310DGSR vs TPS60310DGSG4 |
TPS60310DGS | Single-cell to 3.3-V, 20-mA ultra-low quiescent current charge pump and open-drain power-good output 10-VSSOP -40 to 85 | Texas Instruments | TPS60310DGSR vs TPS60310DGS |
TPS60310DGSRG4 | 0.08A SWITCHED CAPACITOR REGULATOR, 900kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS60310DGSR vs TPS60310DGSRG4 |